83200003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83200003

DigiKey Part Number
966-1535-ND
Manufacturer
Manufacturer Product Number
83200003
Description
SWITCH SNAP ACTION SPDT 4A 250V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
4A (AC)
Voltage Rating - AC
250 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Operating Force
153gf
Release Force
20gf
Operating Position
0.413" (10.5mm)
Pretravel
-
Differential Travel
0.006" (0.15mm)
Overtravel
0.079" (2.0mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Temperature
-40°C ~ 90°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 785
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.32.06000kr.32.06
Unit Price without VAT:kr.32.06000
Unit Price with VAT:kr.40.07500