


80280302 | |
|---|---|
DigiKey Part Number | 966-1662-ND |
Manufacturer | |
Manufacturer Product Number | 80280302 |
Description | SERVOMOTOR 3000 RPM 6-56V SMI21 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | DC Motor Servomotor 3000 RPM 170W Incremental 6 ~ 56VDC |
Datasheet | Datasheet |
EDA/CAD Models | 80280302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor | |
Voltage - Rated | 6 ~ 56VDC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 92.06 / 650 | |
Power - Rated | 170W | |
Encoder Type | Incremental | |
Size / Dimension | Square - 2.244" x 2.244" (57.00mm x 57.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Cable with Connector | |
Features | Integrated Controller | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 141.6 / 1000 | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | CE | |
Weight | 3.6 lbs (1.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.8,109.00250 | kr.32,436.01 |
| Unit Price without VAT: | kr.8,109.00250 |
|---|---|
| Unit Price with VAT: | kr.10,136.25313 |

