MCE4WT-A2-0000-000M01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 3.161
Unit Price: kr.32.66000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.20.66962
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.48.61000
Datasheet
LED Lighting XLamp® MC-E White, Cool 5000K ~ 10000K 3.1V 4 x 350mA 110° 8-SMD, Gull Wing Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting XLamp® MC-E White, Cool 5000K ~ 10000K 3.1V 4 x 350mA 110° 8-SMD, Gull Wing Exposed Pad
MC-ELED-White

MCE4WT-A2-0000-000M01

DigiKey Part Number
MCE4WT-A2-0000-000M01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCE4WT-A2-0000-000M01
Description
LED XLAMP COOL WHITE 10000K 8SMD
Customer Reference
Detailed Description
LED Lighting XLamp® MC-E White, Cool 5000K ~ 10000K 3.1V 4 x 350mA 110° 8-SMD, Gull Wing Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
5000K ~ 10000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
460lm (430lm ~ 490lm)
Current - Test
4 x 350mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
106 lm/W
CRI (Color Rendering Index)
-
Current - Max
4 x 700mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing Exposed Pad
Supplier Device Package
-
Size / Dimension
0.276" L x 0.295" W (7.00mm x 7.50mm)
Height - Seated (Max)
0.181" (4.60mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes