Similar
Similar

XMLBEZ-00-0000-0B0HV30E1 | |
|---|---|
DigiKey Part Number | XMLBEZ-00-0000-0B0HV30E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMLBEZ-00-0000-0B0HV30E1 |
Description | LED EASYWHT COOL WHT 6500K SMD |
Customer Reference | |
Detailed Description | LED Lighting Easywhite®, Xlamp® XM-L2 White, Cool 6500K 6V 700mA 115° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 2A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 6500K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 430lm (420lm ~ 440lm) | Height - Seated (Max) 0.124" (3.15mm) |
Current - Test 700mA | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 6V | Base Product Number |
Lumens/Watt @ Current - Test 102 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP35B-00-0000-0D0BE20E1 | Cree LED | 284 | XHP35B-00-0000-0D0BE20E1CT-ND | kr.32.21000 | Similar |
| XHP35B-H0-0000-0A00D20E1 | Cree LED | 928 | 90-XHP35B-H0-0000-0A00D20E1-ND | kr.33.09000 | Similar |



