LED Lighting XLamp® XHP50.3 White, Warm 3500K 11.2V 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50D-00-0000-0D0BJ20E6

DigiKey Part Number
90-XHP50D-00-0000-0D0BJ20E6TR-ND - Tape & Reel (TR)
90-XHP50D-00-0000-0D0BJ20E6CT-ND - Cut Tape (CT)
90-XHP50D-00-0000-0D0BJ20E6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP50D-00-0000-0D0BJ20E6
Description
LED XLAMP WARM WHT 3500K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.3 White, Warm 3500K 11.2V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2020 (5050 Metric)
Part Status
Active
Supplier Device Package
2020
Color
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
CCT (K)
3500K
Height - Seated (Max)
0.146" (3.71mm)
Current - Test
700mA
Thermal Resistance of Package
0.4°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
CRI (Color Rendering Index)
70
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 478
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.94000kr.30.94
10kr.29.39200kr.293.92
50kr.28.55660kr.1,427.83
100kr.26.29830kr.2,629.83
200kr.23.91605kr.4,783.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.22.39998kr.11,199.99
1.000kr.20.60506kr.20,605.06
Manufacturers Standard Package
Unit Price without VAT:kr.30.94000
Unit Price with VAT:kr.38.67500