
MHBBWT-0000-000C0UB227G | |
|---|---|
DigiKey Part Number | 90-MHBBWT-0000-000C0UB227GTR-ND - Tape & Reel (TR) 90-MHBBWT-0000-000C0UB227GCT-ND - Cut Tape (CT) 90-MHBBWT-0000-000C0UB227GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHBBWT-0000-000C0UB227G |
Description | LED XLAMP WARM WHT 2700K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MHB-B White, Warm 2700K 3-Step MacAdam Ellipse 8.75V 480mA 115° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 700mA |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height - Seated (Max) 0.063" (1.61mm) |
Current - Test 480mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 8.75V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 10 | kr.14.45500 | kr.144.55 |
| 50 | kr.14.04440 | kr.702.22 |
| 100 | kr.12.93360 | kr.1,293.36 |
| 200 | kr.11.76195 | kr.2,352.39 |
| 500 | kr.11.64024 | kr.5,820.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.14406 | kr.10,144.06 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |


