
MHBBWT-0000-000C0BD430E | |
|---|---|
DigiKey Part Number | MHBBWT-0000-000C0BD430E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHBBWT-0000-000C0BD430E |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MHB-B White, Warm 3000K 5-Step MacAdam Ellipse 8.75V 480mA 115° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 570lm (550lm ~ 590lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 480mA | |
Voltage - Forward (Vf) (Typ) | 8.75V | |
Lumens/Watt @ Current - Test | 136 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 700mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.61mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.16806 | kr.7,168.06 |
| Unit Price without VAT: | kr.7.16806 |
|---|---|
| Unit Price with VAT: | kr.8.96008 |


