MCE4WT-A2-0000-000GA9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: kr.3.60552
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.3.21456
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.3.76002
Datasheet
MC-ELED-White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCE4WT-A2-0000-000GA9

DigiKey Part Number
MCE4WT-A2-0000-000GA9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCE4WT-A2-0000-000GA9
Description
LED XLAMP WARM WHITE 2850K 8SMD
Customer Reference
Detailed Description
LED Lighting XLamp® MC-E White, Warm 2850K 3.1V 4 x 350mA 110° 8-SMD, Gull Wing Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
2850K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
260lm (240lm ~ 280lm)
Current - Test
4 x 350mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
47 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
4 x 700mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing Exposed Pad
Supplier Device Package
-
Size / Dimension
0.276" L x 0.295" W (7.00mm x 7.50mm)
Height - Seated (Max)
0.181" (4.60mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes