
JE2835AWT-R-H40GA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835AWT-R-H40GA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835AWT-R-H40GA0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835AWT-R-H40GA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835AWT-R-H40GA0000-N0000001 |
Description | LED J NEUTRAL WHT 4000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 2.95V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 167 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 4000K 3-Step MacAdam Ellipse | Supplier Device Package 1411 |
Flux @ 85°C, Current - Test 66lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 74lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 150mA | Thermal Resistance of Package 20°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 100 | kr.0.16670 | kr.16.67 |
| 500 | kr.0.15014 | kr.75.07 |
| 1.000 | kr.0.14354 | kr.143.54 |
| 2.000 | kr.0.13717 | kr.274.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13108 | kr.524.32 |
| 8.000 | kr.0.12526 | kr.1,002.08 |
| 12.000 | kr.0.12197 | kr.1,463.64 |
| 20.000 | kr.0.11794 | kr.2,358.80 |
| 28.000 | kr.0.11535 | kr.3,229.80 |
| 40.000 | kr.0.11267 | kr.4,506.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



