cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGH09120F

DigiKey Part Number
1465-CGH09120F-ND
Manufacturer
Manufacturer Product Number
CGH09120F
Description
RF MOSFET HEMT 28V 440095
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Mosfet 28 V 1.2 A 2.5GHz 21.5dB 120W 440095
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Technology
HEMT
Frequency
2.5GHz
Gain
21.5dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
1.2 A
Power - Output
120W
Voltage - Rated
84 V
Package / Case
440095
Supplier Device Package
440095
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.2,585.98000kr.2,585.98
20kr.2,177.69600kr.43,553.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2,585.98000
Unit Price with VAT:kr.3,232.47500