Similar
Similar

XTEHVW-Q2-0000-00000LD53 | |
|---|---|
DigiKey Part Number | XTEHVW-Q2-0000-00000LD53-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTEHVW-Q2-0000-00000LD53 |
Description | LED XLAMP COOL WHITE 6000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E HVW White, Cool 6000K 48V 22mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 105 lm/W |
Mfr | Current - Max 66mA |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1414 (3535 Metric) |
Color | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
CCT (K) 6000K | Height - Seated (Max) 0.098" (2.49mm) |
Flux @ 85°C, Current - Test 111lm (107lm ~ 114lm) | Thermal Resistance of Package 6.5°C/W |
Current - Test 22mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 48V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XTEAWT-00-0000-00000HD53 | Cree LED | 0 | XTEAWT-00-0000-00000HD53-ND | kr.2.63617 | Similar |
| L130-57800CHV00001 | Lumileds | 0 | L130-57800CHV00001-ND | kr.0.95976 | Similar |








