XTEAWT-E0-0000-00000UAF8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.05343
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.22506
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.93920
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.46762
Datasheet
LED Lighting XLamp® XT-E White, Warm 2850K 2.77V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-E0-0000-00000UAF8

DigiKey Part Number
XTEAWT-E0-0000-00000UAF8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEAWT-E0-0000-00000UAF8
Description
LED XLAMP WARM WHT 2850K SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Warm 2850K 2.77V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
94 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Not For New Designs
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
2850K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
91lm (87lm ~ 94lm)
Height - Seated (Max)
0.100" (2.54mm)
Current - Test
350mA
Thermal Resistance of Package
5°C/W
Voltage - Forward (Vf) (Typ)
2.77V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-U1-0000-00AF8Cree LED090-XPEBWT-U1-0000-00AF8TR-NDkr.6.05343Parametric Equivalent
XPGBWT-U1-0000-00AF8Cree LED0XPGBWT-U1-0000-00AF8-NDkr.7.22506Parametric Equivalent
XPGBWT-U1-R250-00AF8Cree LED0XPGBWT-U1-R250-00AF8-NDkr.7.93920Parametric Equivalent
XTEAWT-00-0000-00000UAF8Cree LED0XTEAWT-00-0000-00000UAF8-NDkr.5.46762Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.88325kr.3,883.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.88325
Unit Price with VAT:kr.4.85406