Parametric Equivalent

XTEAWT-E0-0000-00000HGF6 | |
|---|---|
DigiKey Part Number | 90-XTEAWT-E0-0000-00000HGF6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTEAWT-E0-0000-00000HGF6 |
Description | LED XLAMP NEUTRAL WHT 3750K 1414 |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Neutral 3750K 2.77V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 3750K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 135lm (130lm ~ 139lm) | Height - Seated (Max) 0.100" (2.54mm) |
Current - Test 350mA | Thermal Resistance of Package 2.8°C/W |
Voltage - Forward (Vf) (Typ) 2.77V | Base Product Number |
Lumens/Watt @ Current - Test 139 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-H1-0000-00GF6 | Cree LED | 0 | 90-XPEBWT-H1-0000-00GF6TR-ND | kr.10.25178 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.15107 | kr.6,151.07 |
| Unit Price without VAT: | kr.6.15107 |
|---|---|
| Unit Price with VAT: | kr.7.68884 |


