XTEAWT-02-0000-00000LDE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.36998
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.24870
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.88100
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.15508
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.57920
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.61561
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.05720
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.52756
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.3.90544
Datasheet
LED Lighting XLamp® XT-E White, Warm 3000K 2.85V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-02-0000-00000LDE7

DigiKey Part Number
XTEAWT-02-0000-00000LDE7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEAWT-02-0000-00000LDE7
Description
LED XLAMP WARM WHITE 3000K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Warm 3000K 2.85V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
111 lm/W
Mfr
CRI (Color Rendering Index)
80 (Typ)
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
3000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
111lm (107lm ~ 114lm)
Height - Seated (Max)
0.100" (2.54mm)
Current - Test
350mA
Thermal Resistance of Package
5°C/W
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-L1-0000-00DE7Cree LED0XPEBWT-L1-0000-00DE7-NDkr.5.36998Parametric Equivalent
XPEBWT-L1-0000-00DZ7Cree LED0XPEBWT-L1-0000-00DZ7-NDkr.6.24870Parametric Equivalent
XPEBWT-L1-R250-00DE7Cree LED0XPEBWT-L1-R250-00DE7-NDkr.5.88100Parametric Equivalent
XPEBWT-L1-R250-00DZ7Cree LED0XPEBWT-L1-R250-00DZ7-NDkr.7.15508Parametric Equivalent
XPGBWT-L1-0000-00DE7Cree LED0XPGBWT-L1-0000-00DE7TR-NDkr.5.57920Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.4.50876kr.1,127.19
500kr.4.49126kr.2,245.63
Manufacturers Standard Package
Unit Price without VAT:kr.4.50876
Unit Price with VAT:kr.5.63595