Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XTEAWT-02-0000-00000LDE5 | |
|---|---|
DigiKey Part Number | XTEAWT-02-0000-00000LDE5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTEAWT-02-0000-00000LDE5 |
Description | LED XLAMP NEUTRAL WHT 4000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Neutral 4000K 2.85V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 111 lm/W |
Mfr | CRI (Color Rendering Index) 75 (Typ) |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Not For New Designs | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 111lm (107lm ~ 114lm) | Height - Seated (Max) 0.100" (2.54mm) |
Current - Test 350mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-L1-0000-00DE5 | Cree LED | 0 | XPEBWT-L1-0000-00DE5-ND | kr.4.88180 | Parametric Equivalent |
| XPEBWT-L1-0000-00DZ5 | Cree LED | 0 | XPEBWT-L1-0000-00DZ5TR-ND | kr.5.95580 | Parametric Equivalent |
| XPEBWT-L1-R250-00DE5 | Cree LED | 0 | XPEBWT-L1-R250-00DE5-ND | kr.5.39104 | Parametric Equivalent |
| XPEBWT-L1-R250-00DZ5 | Cree LED | 0 | XPEBWT-L1-R250-00DZ5-ND | kr.6.56724 | Parametric Equivalent |
| XPGBWT-L1-0000-00DE5 | Cree LED | 0 | XPGBWT-L1-0000-00DE5-ND | kr.5.36998 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.12100 | kr.1,030.25 |
| Unit Price without VAT: | kr.4.12100 |
|---|---|
| Unit Price with VAT: | kr.5.15125 |

















