XTEAWT-02-0000-00000HEE2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.3.80780
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.85816
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.2.92908
Datasheet
LED Lighting XLamp® XT-E White, Cool 5700K 2.9V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-02-0000-00000HEE2

DigiKey Part Number
XTEAWT-02-0000-00000HEE2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEAWT-02-0000-00000HEE2
Description
LED XLAMP COOL WHITE 5700K SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Cool 5700K 2.9V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
116 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Not For New Designs
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
5700K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
118lm (114lm ~ 122lm)
Height - Seated (Max)
0.100" (2.54mm)
Current - Test
350mA
Thermal Resistance of Package
5°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XTEAWT-00-0000-00000HEE2Cree LED0XTEAWT-00-0000-00000HEE2-NDkr.3.80780Parametric Equivalent
XTEAWT-00-0000-00000HHE2Cree LED0XTEAWT-00-0000-00000HHE2-NDkr.5.85816Parametric Equivalent
XTEAWT-E0-0000-00000HEE2Cree LED0XTEAWT-E0-0000-00000HEE2-NDkr.2.92908Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.4.51712kr.1,129.28
Manufacturers Standard Package
Unit Price without VAT:kr.4.51712
Unit Price with VAT:kr.5.64640