XTEAWT-02-0000-00000HBE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.62820
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.37000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.88100
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.15508
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.63925
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.3.51490
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.66512
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.2.53600
Datasheet
LED Lighting XLamp® XT-E White, Warm 2700K 2.85V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-02-0000-00000HBE8

DigiKey Part Number
XTEAWT-02-0000-00000HBE8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEAWT-02-0000-00000HBE8
Description
LED XLAMP WARM WHITE 2700K 2SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Warm 2700K 2.85V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
97 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Not For New Designs
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
2700K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
97lm (94lm ~ 100lm)
Height - Seated (Max)
0.100" (2.54mm)
Current - Test
350mA
Thermal Resistance of Package
5°C/W
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-H1-0000-00BE8Cree LED0XPEBWT-H1-0000-00BE8-NDkr.4.62820Parametric Equivalent
XPEBWT-H1-0000-00BZ8Cree LED090-XPEBWT-H1-0000-00BZ8CT-NDkr.8.37000Parametric Equivalent
XPEBWT-H1-R250-00BE8Cree LED0XPEBWT-H1-R250-00BE8-NDkr.5.88100Parametric Equivalent
XPEBWT-H1-R250-00BZ8Cree LED0XPEBWT-H1-R250-00BZ8-NDkr.7.15508Parametric Equivalent
XPGBWT-H1-0000-00BE8Cree LED0XPGBWT-H1-0000-00BE8-NDkr.6.63925Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.5.27236kr.1,318.09
Manufacturers Standard Package
Unit Price without VAT:kr.5.27236
Unit Price with VAT:kr.6.59045