XTEAWT-00-0000-00000LGD1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.95580
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.24870
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.23336
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.3.31962
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.30988
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.83452
Datasheet

Similar


Lumileds
In Stock: 29.871
Unit Price: kr.3.61000
Datasheet
LED Lighting XLamp® XT-E White, Neutral 4750K 2.85V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-00-0000-00000LGD1

DigiKey Part Number
XTEAWT-00-0000-00000LGD1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEAWT-00-0000-00000LGD1
Description
LED XLAMP NEUTRAL WHT 4750K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Neutral 4750K 2.85V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
135 lm/W
Mfr
CRI (Color Rendering Index)
75 (Typ)
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
4750K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
135lm (130lm ~ 139lm)
Height - Seated (Max)
0.100" (2.54mm)
Current - Test
350mA
Thermal Resistance of Package
5°C/W
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-L1-0000-00GF4Cree LED090-XPEBWT-L1-0000-00GF4TR-NDkr.5.95580Parametric Equivalent
XPGBWT-L1-0000-00GF4Cree LED0XPGBWT-L1-0000-00GF4-NDkr.6.24870Parametric Equivalent
XPGBWT-L1-R250-00GF4Cree LED0XPGBWT-L1-R250-00GF4-NDkr.8.23336Parametric Equivalent
XTEAWT-00-0000-00000LGF4Cree LED0XTEAWT-00-0000-00000LGF4-NDkr.3.31962Parametric Equivalent
XTEAWT-02-0000-00000LGD1Cree LED0XTEAWT-02-0000-00000LGD1-NDkr.5.30988Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.71017kr.3,710.17
Manufacturers Standard Package
Unit Price without VAT:kr.3.71017
Unit Price with VAT:kr.4.63771