Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XTEAWT-00-0000-00000LDE4 | |
|---|---|
DigiKey Part Number | XTEAWT-00-0000-00000LDE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTEAWT-00-0000-00000LDE4 |
Description | LED XLAMP NEUTRAL WHT 4500K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Neutral 4500K 2.85V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 111 lm/W |
Mfr | CRI (Color Rendering Index) 75 (Typ) |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4500K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 111lm (107lm ~ 114lm) | Height - Seated (Max) 0.100" (2.54mm) |
Current - Test 350mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-L1-0000-00DE4 | Cree LED | 1.485 | 90-XPEBWT-L1-0000-00DE4CT-ND | kr.6.34000 | Parametric Equivalent |
| XPEBWT-L1-R250-00DE4 | Cree LED | 0 | XPEBWT-L1-R250-00DE4-ND | kr.5.39104 | Parametric Equivalent |
| XPGBWT-L1-0000-00DE4 | Cree LED | 0 | XPGBWT-L1-0000-00DE4-ND | kr.5.36998 | Parametric Equivalent |
| XPGBWT-L1-R250-00DE4 | Cree LED | 0 | XPGBWT-L1-R250-00DE4-ND | kr.7.05720 | Parametric Equivalent |
| XTEAWT-00-0000-00000LDD2 | Cree LED | 0 | XTEAWT-00-0000-00000LDD2-ND | kr.2.28240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.63617 | kr.2,636.17 |
| Unit Price without VAT: | kr.2.63617 |
|---|---|
| Unit Price with VAT: | kr.3.29521 |

















