Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XTEAWT-00-0000-00000HFE7 | |
|---|---|
DigiKey Part Number | XTEAWT-00-0000-00000HFE7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTEAWT-00-0000-00000HFE7 |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Warm 3000K 2.9V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 124 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 126lm (122lm ~ 130lm) | Height - Seated (Max) 0.100" (2.54mm) |
Current - Test 350mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-H1-0000-00FE7 | Cree LED | 0 | 90-XPEBWT-H1-0000-00FE7TR-ND | kr.9.56833 | Parametric Equivalent |
| XPEBWT-H1-0000-00FZ7 | Cree LED | 0 | 90-XPEBWT-H1-0000-00FZ7TR-ND | kr.11.91159 | Parametric Equivalent |
| XTEAWT-E0-0000-00000HFE7 | Cree LED | 0 | XTEAWT-E0-0000-00000HFE7-ND | kr.4.39362 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.90544 | kr.3,905.44 |
| Unit Price without VAT: | kr.3.90544 |
|---|---|
| Unit Price with VAT: | kr.4.88180 |
















