XTEAWT-00-0000-00000HFE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.34942
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.89046
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.95580
Datasheet
LED Lighting XLamp® XT-E White, Warm 3500K 2.9V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-00-0000-00000HFE6

DigiKey Part Number
XTEAWT-00-0000-00000HFE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEAWT-00-0000-00000HFE6
Description
LED XLAMP WARM WHT 3500K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Warm 3500K 2.9V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
124 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
3500K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
126lm (122lm ~ 130lm)
Height - Seated (Max)
0.100" (2.54mm)
Current - Test
350mA
Thermal Resistance of Package
5°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-H1-0000-00FE6Cree LED090-XPEBWT-H1-0000-00FE6TR-NDkr.10.34942Parametric Equivalent
XPEBWT-H1-0000-00FZ6Cree LED090-XPEBWT-H1-0000-00FZ6TR-NDkr.9.89046Parametric Equivalent
XTEAWT-E0-0000-00000HFE6Cree LED0XTEAWT-E0-0000-00000HFE6-NDkr.5.95580Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.36020kr.3,360.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.36020
Unit Price with VAT:kr.4.20025