XTEAWT-00-0000-00000BF50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.2.44090
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.65700
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.34636
Datasheet
LED Lighting XLamp® XT-E White, Cool 6200K 2.85V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-00-0000-00000BF50

DigiKey Part Number
XTEAWT-00-0000-00000BF50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEAWT-00-0000-00000BF50
Description
LED XLAMP COOL WHITE 6200K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Cool 6200K 2.85V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
126 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
6200K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
126lm (122lm ~ 130lm)
Height - Seated (Max)
0.100" (2.54mm)
Current - Test
350mA
Thermal Resistance of Package
5°C/W
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XTEAWT-00-0000-00000BF51Cree LED0XTEAWT-00-0000-00000BF51-NDkr.2.44090Parametric Equivalent
XTEAWT-02-0000-00000BF50Cree LED0XTEAWT-02-0000-00000BF50-NDkr.6.65700Parametric Equivalent
XTEAWT-02-0000-00000BF51Cree LED0XTEAWT-02-0000-00000BF51-NDkr.6.34636Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.44090kr.2,440.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.44090
Unit Price with VAT:kr.3.05113