Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XTEAWT-00-0000-00000BEE4 | |
|---|---|
DigiKey Part Number | XTEAWT-00-0000-00000BEE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTEAWT-00-0000-00000BEE4 |
Description | LED XLAMP NEUTRAL WHT 4500K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Neutral 4500K 2.85V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 118 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4500K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 118lm (114lm ~ 122lm) | Height - Seated (Max) 0.100" (2.54mm) |
Current - Test 350mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XTEAWT-00-0000-00000BEC2 | Cree LED | 0 | XTEAWT-00-0000-00000BEC2-ND | kr.2.44090 | Parametric Equivalent |
| XTEAWT-00-0000-00000BED2 | Cree LED | 0 | XTEAWT-00-0000-00000BED2-ND | kr.2.44090 | Parametric Equivalent |
| XTEAWT-02-0000-00000BED2 | Cree LED | 0 | XTEAWT-02-0000-00000BED2-ND | kr.4.10072 | Parametric Equivalent |
| XTEAWT-02-0000-00000BEE4 | Cree LED | 0 | XTEAWT-02-0000-00000BEE4-ND | kr.4.10072 | Parametric Equivalent |
| XTEAWT-02-0000-00000BHC2 | Cree LED | 0 | XTEAWT-02-0000-00000BHC2-ND | kr.5.54752 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.53854 | kr.2,538.54 |
| Unit Price without VAT: | kr.2.53854 |
|---|---|
| Unit Price with VAT: | kr.3.17318 |















