XTEAWT-00-0000-00000BEE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.2.09220
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.83452
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.12744
Datasheet
LED Lighting XLamp® XT-E White, Cool 5000K 2.85V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-00-0000-00000BEE3

DigiKey Part Number
XTEAWT-00-0000-00000BEE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEAWT-00-0000-00000BEE3
Description
LED XLAMP COOL WHITE 5000K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Cool 5000K 2.85V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
118 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
5000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
118lm (114lm ~ 122lm)
Height - Seated (Max)
0.100" (2.54mm)
Current - Test
350mA
Thermal Resistance of Package
5°C/W
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XTEAWT-00-0000-00000BEC1Cree LED0XTEAWT-00-0000-00000BEC1-NDkr.2.09220Parametric Equivalent
XTEAWT-02-0000-00000BHC1Cree LED0XTEAWT-02-0000-00000BHC1-NDkr.6.83452Parametric Equivalent
XTEAWT-02-0000-00000BHE3Cree LED0XTEAWT-02-0000-00000BHE3-NDkr.7.12744Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.21900kr.2,219.00
25.000kr.2.09222kr.52,305.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.21900
Unit Price with VAT:kr.2.77375