
XTEAWT-00-0000-000000GE5 | |
|---|---|
DigiKey Part Number | XTEAWT-00-0000-000000GE5TR-ND - Tape & Reel (TR) XTEAWT-00-0000-000000GE5CT-ND - Cut Tape (CT) XTEAWT-00-0000-000000GE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTEAWT-00-0000-000000GE5 |
Description | LED XLAMP NEUTRAL WHT 4000K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Neutral 4000K 2.85V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 135lm (130lm ~ 139lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 135 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.13000 | kr.4.13 |
| 10 | kr.3.92200 | kr.39.22 |
| 50 | kr.3.81060 | kr.190.53 |
| 100 | kr.3.55270 | kr.355.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.77350 | kr.2,773.50 |
| 25.000 | kr.2.58000 | kr.64,500.00 |
| Unit Price without VAT: | kr.4.13000 |
|---|---|
| Unit Price with VAT: | kr.5.16250 |














