Parametric Equivalent
Parametric Equivalent

XTEAWT-00-0000-000000BE8 | |
|---|---|
DigiKey Part Number | 90-XTEAWT-00-0000-000000BE8TR-ND - Tape & Reel (TR) 90-XTEAWT-00-0000-000000BE8CT-ND - Cut Tape (CT) 90-XTEAWT-00-0000-000000BE8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTEAWT-00-0000-000000BE8 |
Description | LED XLAMP WARM WHITE 2700K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Warm 2700K 2.85V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 97 lm/W |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
CCT (K) 2700K | Height - Seated (Max) 0.100" (2.54mm) |
Flux @ 85°C, Current - Test 97lm (94lm ~ 100lm) | Thermal Resistance of Package 5°C/W |
Current - Test 350mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.85V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-L1-0000-00BAA | Cree LED | 0 | XPEBWT-L1-0000-00BAA-ND | kr.6.91060 | Parametric Equivalent |
| XPEBWT-L1-R250-00BAA | Cree LED | 0 | XPEBWT-L1-R250-00BAA-ND | kr.8.91960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.63617 | kr.2,636.17 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |















