XTEARY-02-0000-000000T07 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.18.20568
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.19.09608
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.19.09608
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.19.39304
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.19.39304
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.19.19512
Datasheet
XLamp XT-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEARY-02-0000-000000T07

DigiKey Part Number
90-XTEARY-02-0000-000000T07-ND
Manufacturer
Manufacturer Product Number
XTEARY-02-0000-000000T07
Description
XLAMP XT-E LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XT-E Blue 455nm 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Wavelength
455nm
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
-
Current - Max
1.5A
Luminous Flux @ Current/Temperature
688mW (675mW ~ 700mW)
Temperature - Test
85°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.095" (2.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.19.39304kr.4,848.26
Manufacturers Standard Package
Unit Price without VAT:kr.19.39304
Unit Price with VAT:kr.24.24130