MFR Recommended

CMT1420-0000-000N0U0A31Q | |
|---|---|
DigiKey Part Number | 90-CMT1420-0000-000N0U0A31Q-ND |
Manufacturer | |
Manufacturer Product Number | CMT1420-0000-000N0U0A31Q |
Description | LED COB XLAMP WARM WHT SQ 3100K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMT1420 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.4V |
Series | Lumens/Watt @ Current - Test 117 lm/W |
Packaging Bulk | Current - Max 1.3A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 3100K 3-Step MacAdam Ellipse | Height 1.45mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 2207lm (Typ) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1013-0000-000N0U0A31Q | Cree LED | 0 | 90-CMU1013-0000-000N0U0A31Q-ND | kr.25.87640 | MFR Recommended |


