
XTEARY-00-0000-000000L04 | |
|---|---|
DigiKey Part Number | XTEARY-00-0000-000000L04TR-ND - Tape & Reel (TR) XTEARY-00-0000-000000L04CT-ND - Cut Tape (CT) XTEARY-00-0000-000000L04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTEARY-00-0000-000000L04 |
Description | LED XLAMP XTE BLUE 453NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XT-E Blue 453nm (450nm ~ 455nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 513mW (500mW ~ 525mW) |
Mfr | Temperature - Test 85°C |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 453nm (450nm ~ 455nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.100" (2.54mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 5°C/W |
Current - Max 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBRY-L1-0000-00J01 | Cree LED | 1.006 | XPEBRY-L1-0000-00J01CT-ND | kr.1.16000 | Parametric Equivalent |
| XPEBRY-L1-0000-00N02 | Cree LED | 468 | XPEBRY-L1-0000-00N02CT-ND | kr.1.58000 | Parametric Equivalent |
| XPEBRY-L1-0000-00P02 | Cree LED | 2.397 | XPEBRY-L1-0000-00P02CT-ND | kr.1.68000 | Parametric Equivalent |
| XPEBRY-L1-0000-00Q01 | Cree LED | 1.598 | XPEBRY-L1-0000-00Q01CT-ND | kr.1.63000 | Parametric Equivalent |
| XPEBRY-L1-R250-00P01 | Cree LED | 84 | XPEBRY-L1-R250-00P01CT-ND | kr.1.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.93000 | kr.12.93 |
| 10 | kr.12.28700 | kr.122.87 |
| 50 | kr.11.93820 | kr.596.91 |
| 100 | kr.10.99360 | kr.1,099.36 |
| 200 | kr.9.99755 | kr.1,999.51 |
| 500 | kr.9.89420 | kr.4,947.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.62246 | kr.8,622.46 |
| Unit Price without VAT: | kr.12.93000 |
|---|---|
| Unit Price with VAT: | kr.16.16250 |














