Parametric Equivalent

XREWHT-L1-0000-00BE4 | |
|---|---|
DigiKey Part Number | 90-XREWHT-L1-0000-00BE4TR-ND - Tape & Reel (TR) 90-XREWHT-L1-0000-00BE4CT-ND - Cut Tape (CT) 90-XREWHT-L1-0000-00BE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XREWHT-L1-0000-00BE4 |
Description | LED XLAMP NEUTRAL WHT 4500K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XR-E White, Neutral 4500K 3.3V 350mA 90° 3529 (9073 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XREWHT-L1-0000-00BE4 Models |
Category | CRI (Color Rendering Index) 75 (Typ) |
Mfr | Current - Max 700mA |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3529 (9073 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 4500K | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Flux @ 25°C, Current - Test 97lm (94lm ~ 100lm) | Height - Seated (Max) 0.181" (4.60mm) |
Current - Test 350mA | Thermal Resistance of Package 8°C/W |
Voltage - Forward (Vf) (Typ) 3.3V | Base Product Number |
Lumens/Watt @ Current - Test 84 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XREWHT-L1-R250-00BE4 | Cree LED | 0 | XREWHT-L1-R250-00BE4-ND | kr.33.61976 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.56000 | kr.39.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.30.46243 | kr.30,462.43 |
| Unit Price without VAT: | kr.39.56000 |
|---|---|
| Unit Price with VAT: | kr.49.45000 |





