XREWHT-L1-0000-008AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.30.38508
Datasheet
LED Lighting XLamp® XR-E White, Warm 2700K 3.3V 350mA 90° 3529 (9073 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XREWHT-L1-0000-008AA

DigiKey Part Number
XREWHT-L1-0000-008AA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XREWHT-L1-0000-008AA
Description
LED XLAMP WARM WHT 2700K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XR-E White, Warm 2700K 3.3V 350mA 90° 3529 (9073 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
67 lm/W
Mfr
Viewing Angle
90°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
3529 (9073 Metric)
Part Status
Active
Supplier Device Package
SMD
Color
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
CCT (K)
2700K
Height - Seated (Max)
0.181" (4.60mm)
Flux @ 25°C, Current - Test
77lm (74lm ~ 81lm)
Thermal Resistance of Package
8°C/W
Current - Test
350mA
Base Product Number
Voltage - Forward (Vf) (Typ)
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XREWHT-L1-R250-008AACree LED0XREWHT-L1-R250-008AA-NDkr.30.38508Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.27.53335kr.27,533.35
Manufacturers Standard Package
Unit Price without VAT:kr.27.53335
Unit Price with VAT:kr.34.41669