Parametric Equivalent

| XRCRED-L1-0000-00J01 | |
|---|---|
| DigiKey Part Number | 90-XRCRED-L1-0000-00J01TR-ND - Tape & Reel (TR) 90-XRCRED-L1-0000-00J01CT-ND - Cut Tape (CT) 90-XRCRED-L1-0000-00J01DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | XRCRED-L1-0000-00J01 | 
| Description | LED XLAMP XRC RED 625NM SMD | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting Color XLamp® XR-C Red 625nm (620nm ~ 630nm) 3529 (9073 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | XRCRED-L1-0000-00J01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| Wavelength | 625nm (620nm ~ 630nm) | |
| Current - Test | 350mA | |
| Voltage - Forward (Vf) (Typ) | 2.2V | |
| Lumens/Watt @ Current - Test | 35 lm/W | |
| Current - Max | 700mA | |
| Luminous Flux @ Current/Temperature | 27lm (24lm ~ 31lm) | |
| Temperature - Test | 25°C | |
| Viewing Angle | 90° | |
| Mounting Type | Surface Mount | |
| Package / Case | 3529 (9073 Metric) | |
| Supplier Device Package | SMD | |
| Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
| Height - Seated (Max) | 0.181" (4.60mm) | |
| Thermal Resistance of Package | 15°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.17.41000 | kr.17.41 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.11.58406 | kr.11,584.06 | 
| Unit Price without VAT: | kr.17.41000 | 
|---|---|
| Unit Price with VAT: | kr.21.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark