
XRCRDO-L1-0000-00K01 | |
---|---|
DigiKey Part Number | XRCRDO-L1-0000-00K01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRCRDO-L1-0000-00K01 |
Description | LED XLAMP XRC RED-ORG 615NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XR-C Red-Orange 615nm (610nm ~ 620nm) 3529 (9073 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XRCRDO-L1-0000-00K01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 615nm (610nm ~ 620nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 43 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 33lm (31lm ~ 35lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 3529 (9073 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.11.58406 | kr.11,584.06 |
Unit Price without VAT: | kr.11.58406 |
---|---|
Unit Price with VAT: | kr.14.48008 |