LED Lighting Color XLamp® XR-C Green 530nm (525nm ~ 535nm) 3529 (9073 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRCGRN-L1-R250-00M03

DigiKey Part Number
XRCGRN-L1-R250-00M03-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XRCGRN-L1-R250-00M03
Description
LED XLAMP XRC GREEN 530NM SMD
Customer Reference
Detailed Description
LED Lighting Color XLamp® XR-C Green 530nm (525nm ~ 535nm) 3529 (9073 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
530nm (525nm ~ 535nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.7V
Lumens/Watt @ Current - Test
36 lm/W
Current - Max
500mA
Luminous Flux @ Current/Temperature
46lm (40lm ~ 52lm)
Temperature - Test
25°C
Viewing Angle
100°
Mounting Type
Surface Mount
Package / Case
3529 (9073 Metric)
Supplier Device Package
SMD
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max)
0.181" (4.60mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.