Parametric Equivalent
Parametric Equivalent

XRCAMB-L1-0000-00J03 | |
|---|---|
DigiKey Part Number | XRCAMB-L1-0000-00J03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRCAMB-L1-0000-00J03 |
Description | LED XLAMP XRC AMB 593NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XR-C Amber 593nm (590nm ~ 595nm) 3529 (9073 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 27lm (24lm ~ 31lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 3529 (9073 Metric) |
Color | Supplier Device Package SMD |
Wavelength 593nm (590nm ~ 595nm) | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.181" (4.60mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 15°C/W |
Lumens/Watt @ Current - Test 35 lm/W | Base Product Number |
Current - Max 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCAMB-L1-0000-00J01 | Cree LED | 0 | XRCAMB-L1-0000-00J01-ND | kr.13.86431 | Parametric Equivalent |
| XRCAMB-L1-R250-00J01 | Cree LED | 0 | XRCAMB-L1-R250-00J01-ND | kr.15.38844 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.32885 | kr.15,328.85 |
| Unit Price without VAT: | kr.15.32885 |
|---|---|
| Unit Price with VAT: | kr.19.16106 |


