XQEROY-H2-0000-000000N01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.44398
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.14980
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.34003
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.02979
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.65703
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.91060
Datasheet

Parametric Equivalent


Cree LED
In Stock: 5.350
Unit Price: kr.9.51000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.10083
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.49433
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.78380
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.59197
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.98251
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.78000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.79000
Datasheet
LED Lighting Color XLamp® XQ-E Blue 458nm (450nm ~ 465nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEROY-H2-0000-000000N01

DigiKey Part Number
XQEROY-H2-0000-000000N01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEROY-H2-0000-000000N01
Description
LED XLAMP XQE BLUE 458NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Blue 458nm (450nm ~ 465nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
563mW (550mW ~ 575mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
Wavelength
458nm (450nm ~ 465nm)
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Current - Test
350mA
Height - Seated (Max)
0.068" (1.73mm)
Voltage - Forward (Vf) (Typ)
3.1V
Thermal Resistance of Package
6°C/W
Current - Max
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (63)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEROY-00-0000-000000J01Cree LED0XQEROY-00-0000-000000J01-NDkr.6.44398Parametric Equivalent
XQEROY-00-0000-000000J02Cree LED0XQEROY-00-0000-000000J02-NDkr.6.14980Parametric Equivalent
XQEROY-00-0000-000000J03Cree LED0XQEROY-00-0000-000000J03-NDkr.6.34003Parametric Equivalent
XQEROY-00-0000-000000K01Cree LED0XQEROY-00-0000-000000K01-NDkr.7.02979Parametric Equivalent
XQEROY-00-0000-000000K02Cree LED0XQEROY-00-0000-000000K02-NDkr.6.65703Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.7.84132kr.1,960.33
500kr.7.34426kr.3,672.13
1.250kr.6.78380kr.8,479.75
Manufacturers Standard Package
Unit Price without VAT:kr.7.84132
Unit Price with VAT:kr.9.80165