Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQEROY-00-0000-000000R01 | |
|---|---|
DigiKey Part Number | 90-XQEROY-00-0000-000000R01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEROY-00-0000-000000R01 |
Description | XLAMP XQ-E LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 458nm (450nm ~ 465nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 638mW (625mW ~ 650mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package 0606 |
Wavelength 458nm (450nm ~ 465nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 350mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Current - Max 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEROY-00-0000-000000L01 | Cree LED | 5.300 | XQEROY-00-0000-000000L01CT-ND | kr.9.51000 | Parametric Equivalent |
| XQEROY-00-0000-000000L02 | Cree LED | 0 | XQEROY-00-0000-000000L02-ND | kr.7.10083 | Parametric Equivalent |
| XQEROY-00-0000-000000L03 | Cree LED | 0 | XQEROY-00-0000-000000L03-ND | kr.8.49433 | Parametric Equivalent |
| XQEROY-00-0000-000000M01 | Cree LED | 0 | XQEROY-00-0000-000000M01-ND | kr.7.81088 | Parametric Equivalent |
| XQEROY-00-0000-000000M02 | Cree LED | 0 | XQEROY-00-0000-000000M02-ND | kr.8.59197 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.12.10687 | kr.24,213.74 |
| Unit Price without VAT: | kr.12.10687 |
|---|---|
| Unit Price with VAT: | kr.15.13359 |


