XQEROY-00-0000-000000N01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.44398
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.12743
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.32270
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.02979
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.71325
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.00615
Datasheet

Parametric Equivalent


Cree LED
In Stock: 5.300
Unit Price: kr.9.51000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.10083
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.49433
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.81088
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.59197
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.98251
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.79000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.56833
Datasheet
LED Lighting Color XLamp® XQ-E Blue 458nm (450nm ~ 465nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEROY-00-0000-000000N01

DigiKey Part Number
90-XQEROY-00-0000-000000N01TR-ND - Tape & Reel (TR)
90-XQEROY-00-0000-000000N01CT-ND - Cut Tape (CT)
90-XQEROY-00-0000-000000N01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEROY-00-0000-000000N01
Description
LED XLAMP XQE BLUE 458NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Blue 458nm (450nm ~ 465nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
563mW (550mW ~ 575mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
Wavelength
458nm (450nm ~ 465nm)
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Current - Test
350mA
Height - Seated (Max)
0.068" (1.73mm)
Voltage - Forward (Vf) (Typ)
3.1V
Thermal Resistance of Package
6°C/W
Current - Max
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (63)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEROY-00-0000-000000J01Cree LED0XQEROY-00-0000-000000J01-NDkr.6.44398Parametric Equivalent
XQEROY-00-0000-000000J02Cree LED0XQEROY-00-0000-000000J02-NDkr.7.12743Parametric Equivalent
XQEROY-00-0000-000000J03Cree LED0XQEROY-00-0000-000000J03-NDkr.7.32270Parametric Equivalent
XQEROY-00-0000-000000K01Cree LED0XQEROY-00-0000-000000K01-NDkr.7.02979Parametric Equivalent
XQEROY-00-0000-000000K02Cree LED0XQEROY-00-0000-000000K02-NDkr.7.71325Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.78000kr.10.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.8.29906kr.16,598.12
Manufacturers Standard Package
Unit Price without VAT:kr.10.78000
Unit Price with VAT:kr.13.47500