XQERED-02-0000-000000602 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.37000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.14980
Datasheet

Parametric Equivalent


Cree LED
In Stock: 7.703
Unit Price: kr.9.51000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 4.040
Unit Price: kr.10.40000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 13.658
Unit Price: kr.10.90000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 3.559
Unit Price: kr.11.92000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.15508
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.84132
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.03736
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.19372
Datasheet
LED Lighting Color XLamp® XQ-E Red 623nm (620nm ~ 625nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQERED-02-0000-000000602

DigiKey Part Number
XQERED-02-0000-000000602-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQERED-02-0000-000000602
Description
LED XLAMP XQE RED 623NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Red 623nm (620nm ~ 625nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
65lm (62lm ~ 67lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
Wavelength
623nm (620nm ~ 625nm)
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Current - Test
350mA
Height - Seated (Max)
0.068" (1.73mm)
Voltage - Forward (Vf) (Typ)
2.2V
Thermal Resistance of Package
5°C/W
Lumens/Watt @ Current - Test
84 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQERED-00-0000-000000501Cree LED0XQERED-00-0000-000000501CT-NDkr.8.37000Parametric Equivalent
XQERED-00-0000-000000502Cree LED0XQERED-00-0000-000000502-NDkr.6.14980Parametric Equivalent
XQERED-00-0000-000000601Cree LED7.703XQERED-00-0000-000000601CT-NDkr.9.51000Parametric Equivalent
XQERED-00-0000-000000602Cree LED4.040XQERED-00-0000-000000602CT-NDkr.10.40000Parametric Equivalent
XQERED-00-0000-000000701Cree LED13.658XQERED-00-0000-000000701CT-NDkr.10.90000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.8.91960kr.2,229.90
500kr.8.88488kr.4,442.44
Manufacturers Standard Package
Unit Price without VAT:kr.8.91960
Unit Price with VAT:kr.11.14950