XLamp Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQERDO-00-0000-000000802

DigiKey Part Number
XQERDO-00-0000-000000802TR-ND - Tape & Reel (TR)
XQERDO-00-0000-000000802CT-ND - Cut Tape (CT)
XQERDO-00-0000-000000802DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQERDO-00-0000-000000802
Description
LED XLAMP XQE RED-ORG 613NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Red-Orange 613nm (610nm ~ 615nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
613nm (610nm ~ 615nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.2V
Lumens/Watt @ Current - Test
100 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
77lm (74lm ~ 81lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.176
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.75000kr.10.75
10kr.10.21400kr.102.14
50kr.9.92380kr.496.19
100kr.9.13920kr.913.92
200kr.8.31135kr.1,662.27
500kr.7.78444kr.3,892.22
1.000kr.7.16800kr.7,168.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.7.16803kr.14,336.06
Manufacturers Standard Package
Unit Price without VAT:kr.10.75000
Unit Price with VAT:kr.13.43750