Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQEGRN-H0-0000-000000C03 | |
|---|---|
DigiKey Part Number | XQEGRN-H0-0000-000000C03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEGRN-H0-0000-000000C03 |
Description | LED XLAMP XQE GREEN 530NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Green 530nm (525nm ~ 535nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 104lm (100lm ~ 107lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 530nm (525nm ~ 535nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 350mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 7°C/W |
Lumens/Watt @ Current - Test 93 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEGRN-00-0000-000000B01 | Cree LED | 0 | 90-XQEGRN-00-0000-000000B01CT-ND | kr.8.37000 | Parametric Equivalent |
| XQEGRN-00-0000-000000B02 | Cree LED | 1.999 | 90-XQEGRN-00-0000-000000B02CT-ND | kr.9.26000 | Parametric Equivalent |
| XQEGRN-00-0000-000000B03 | Cree LED | 0 | XQEGRN-00-0000-000000B03-ND | kr.6.34003 | Parametric Equivalent |
| XQEGRN-00-0000-000000C01 | Cree LED | 751 | XQEGRN-00-0000-000000C01CT-ND | kr.9.51000 | Parametric Equivalent |
| XQEGRN-00-0000-000000C02 | Cree LED | 0 | XQEGRN-00-0000-000000C02-ND | kr.8.00615 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.68582 | kr.26,057.46 |
| Unit Price without VAT: | kr.8.68582 |
|---|---|
| Unit Price with VAT: | kr.10.85728 |





