
XQEGRN-00-0000-000000C01 | |
|---|---|
DigiKey Part Number | XQEGRN-00-0000-000000C01TR-ND - Tape & Reel (TR) XQEGRN-00-0000-000000C01CT-ND - Cut Tape (CT) XQEGRN-00-0000-000000C01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEGRN-00-0000-000000C01 |
Description | LED XLAMP XQE GREEN 528NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Green 528nm (520nm ~ 535nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 528nm (520nm ~ 535nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 93 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 104lm (100lm ~ 107lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.60000 | kr.9.60 |
| 10 | kr.9.12000 | kr.91.20 |
| 50 | kr.8.86140 | kr.443.07 |
| 100 | kr.8.16000 | kr.816.00 |
| 200 | kr.7.42080 | kr.1,484.16 |
| 500 | kr.6.95040 | kr.3,475.20 |
| 1.000 | kr.6.40006 | kr.6,400.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.40003 | kr.12,800.06 |
| Unit Price without VAT: | kr.9.60000 |
|---|---|
| Unit Price with VAT: | kr.12.00000 |







