
XQEEPR-00-0000-000000901 | |
|---|---|
DigiKey Part Number | 90-XQEEPR-00-0000-000000901TR-ND - Tape & Reel (TR) 90-XQEEPR-00-0000-000000901CT-ND - Cut Tape (CT) 90-XQEEPR-00-0000-000000901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEEPR-00-0000-000000901 |
Description | LED XLAMP XQE RED 660NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Horticulture Red 660nm (650nm ~ 670nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 350mW (Typ) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 660nm (650nm ~ 670nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 350mA | Height - Seated (Max) 0.063" (1.60mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Thermal Resistance of Package 5°C/W |
Current - Max 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.64083 | kr.11,281.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.46000 | kr.8.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.46000 | kr.8.46 |
| 10 | kr.8.03800 | kr.80.38 |
| 50 | kr.7.81000 | kr.390.50 |
| 100 | kr.7.19200 | kr.719.20 |
| 200 | kr.6.54045 | kr.1,308.09 |
| 500 | kr.6.47282 | kr.3,236.41 |
| Unit Price without VAT: | kr.8.46000 |
|---|---|
| Unit Price with VAT: | kr.10.57500 |


