LED Lighting Color XLamp® XQ-E Blue 475nm (465nm ~ 485nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEBLU-H0-0000-000000Y01

DigiKey Part Number
90-XQEBLU-H0-0000-000000Y01TR-ND - Tape & Reel (TR)
90-XQEBLU-H0-0000-000000Y01CT-ND - Cut Tape (CT)
90-XQEBLU-H0-0000-000000Y01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEBLU-H0-0000-000000Y01
Description
LED XLAMP XQE BLUE 475NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Blue 475nm (465nm ~ 485nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
33lm (31lm ~ 35lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
Wavelength
475nm (465nm ~ 485nm)
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Current - Test
350mA
Height - Seated (Max)
0.068" (1.73mm)
Voltage - Forward (Vf) (Typ)
3.1V
Thermal Resistance of Package
6°C/W
Lumens/Watt @ Current - Test
30 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEBLU-H2-0000-000000Z01Cree LED2.043XQEBLU-H2-0000-000000Z01CT-NDkr.10.14000Parametric Equivalent
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
10kr.7.22800kr.72.28
50kr.7.02220kr.351.11
100kr.6.46680kr.646.68
200kr.5.88100kr.1,176.20
500kr.5.82012kr.2,910.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.07202kr.15,216.06
Manufacturers Standard Package
Unit Price without VAT:kr.7.61000
Unit Price with VAT:kr.9.51250