
XQEBLU-00-0000-000000Z02 | |
|---|---|
DigiKey Part Number | XQEBLU-00-0000-000000Z02TR-ND - Tape & Reel (TR) XQEBLU-00-0000-000000Z02CT-ND - Cut Tape (CT) XQEBLU-00-0000-000000Z02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEBLU-00-0000-000000Z02 |
Description | LED XLAMP XQE BLUE 473NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 473nm (465nm ~ 480nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 38lm (35lm ~ 40lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 473nm (465nm ~ 480nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 350mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 6°C/W |
Lumens/Watt @ Current - Test 35 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEBLU-00-0000-000000201 | Cree LED | 3.888 | XQEBLU-00-0000-000000201CT-ND | kr.10.90000 | Parametric Equivalent |
| XQEBLU-00-0000-000000205 | Cree LED | 12.796 | XQEBLU-00-0000-000000205CT-ND | kr.11.92000 | Parametric Equivalent |
| XQEBLU-00-0000-000000Y01 | Cree LED | 526 | XQEBLU-00-0000-000000Y01CT-ND | kr.8.37000 | Parametric Equivalent |
| XQEBLU-H0-0000-000000202 | Cree LED | 5.921 | 90-XQEBLU-H0-0000-000000202CT-ND | kr.11.92000 | Parametric Equivalent |
| XQEBLU-H0-0000-000000205 | Cree LED | 2.954 | 90-XQEBLU-H0-0000-000000205CT-ND | kr.12.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.02000 | kr.10.02 |
| 10 | kr.9.51600 | kr.95.16 |
| 50 | kr.9.24620 | kr.462.31 |
| 100 | kr.8.51460 | kr.851.46 |
| 200 | kr.7.74335 | kr.1,548.67 |
| 500 | kr.7.25246 | kr.3,626.23 |
| 1.000 | kr.6.65700 | kr.6,657.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.65703 | kr.13,314.06 |
| Unit Price without VAT: | kr.10.02000 |
|---|---|
| Unit Price with VAT: | kr.12.52500 |






