
XQEAWT-H2-0000-00000LE51 | |
|---|---|
DigiKey Part Number | XQEAWT-H2-0000-00000LE51TR-ND - Tape & Reel (TR) XQEAWT-H2-0000-00000LE51CT-ND - Cut Tape (CT) XQEAWT-H2-0000-00000LE51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEAWT-H2-0000-00000LE51 |
Description | LED XLAMP COOL WHITE 6200K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-E White, Cool 6200K 2.9V 350mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 116 lm/W |
Mfr | Current - Max 1A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 6200K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 85°C, Current - Test 118lm (114lm ~ 122lm) | Height - Seated (Max) 0.035" (0.90mm) |
Current - Test 350mA | Thermal Resistance of Package 6°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.7.22800 | kr.72.28 |
| 50 | kr.7.02220 | kr.351.11 |
| 100 | kr.6.46680 | kr.646.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.88100 | kr.1,470.25 |
| 500 | kr.5.50820 | kr.2,754.10 |
| 1.250 | kr.5.07200 | kr.6,340.00 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |




