
XQEAWT-H0-0000-00000HDE7 | |
|---|---|
DigiKey Part Number | 90-XQEAWT-H0-0000-00000HDE7TR-ND - Tape & Reel (TR) 90-XQEAWT-H0-0000-00000HDE7CT-ND - Cut Tape (CT) 90-XQEAWT-H0-0000-00000HDE7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEAWT-H0-0000-00000HDE7 |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-E White, Warm 3000K 2.9V 350mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 3000K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 85°C, Current - Test 111lm (107lm ~ 114lm) | Height - Seated (Max) 0.035" (0.90mm) |
Current - Test 350mA | Thermal Resistance of Package 6°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 109 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.9.15500 | kr.91.55 |
| 50 | kr.8.89500 | kr.444.75 |
| 100 | kr.8.19130 | kr.819.13 |
| 200 | kr.7.44920 | kr.1,489.84 |
| 500 | kr.7.37216 | kr.3,686.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.40342 | kr.19,210.26 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |




