
XQERDO-H0-0000-000000701 | |
|---|---|
DigiKey Part Number | 90-XQERDO-H0-0000-000000701TR-ND - Tape & Reel (TR) 90-XQERDO-H0-0000-000000701CT-ND - Cut Tape (CT) 90-XQERDO-H0-0000-000000701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQERDO-H0-0000-000000701 |
Description | LED XLAMP XQE RED-ORG 615NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Red-Orange 615nm (610nm ~ 620nm) 0606 (1616 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 615nm (610nm ~ 620nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 92 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 71lm (67lm ~ 74lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.68000 | kr.7.68 |
| 10 | kr.7.29600 | kr.72.96 |
| 50 | kr.7.08860 | kr.354.43 |
| 100 | kr.6.52800 | kr.652.80 |
| 200 | kr.5.93665 | kr.1,187.33 |
| 500 | kr.5.87520 | kr.2,937.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.12002 | kr.15,360.06 |
| Unit Price without VAT: | kr.7.68000 |
|---|---|
| Unit Price with VAT: | kr.9.60000 |




