XQEAWT-00-0000-P0000HEF7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.38902
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.60804
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.78724
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.40342
Datasheet
Image for XQEAWT-00-0000-P0000HEF7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEAWT-00-0000-P0000HEF7

DigiKey Part Number
90-XQEAWT-00-0000-P0000HEF7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEAWT-00-0000-P0000HEF7
Description
XLAMP XQ-E WHITE LIGHT EMITTING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XQ-E White, Warm 3250K 2.75V 350mA 120° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1.5A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
0606
CCT (K)
3250K
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Flux @ 85°C, Current - Test
118lm (114lm ~ 122lm)
Height - Seated (Max)
0.068" (1.73mm)
Current - Test
350mA
Thermal Resistance of Package
2.7°C/W
Voltage - Forward (Vf) (Typ)
2.75V
Base Product Number
Lumens/Watt @ Current - Test
123 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XD16AWT-P0-0000-00000HEF7Cree LED090-XD16AWT-P0-0000-00000HEF7TR-NDkr.5.38902Parametric Equivalent
XQEAWT-H0-0000-00000HEE7Cree LED090-XQEAWT-H0-0000-00000HEE7TR-NDkr.7.60804Parametric Equivalent
XQEAWT-H0-0000-00000HEF7Cree LED090-XQEAWT-H0-0000-00000HEF7TR-NDkr.8.78724Parametric Equivalent
XQEAWT-H0-0000-P0000HEF7Cree LED090-XQEAWT-H0-0000-P0000HEF7TR-NDkr.6.40342Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.27660kr.12,553.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.27660
Unit Price with VAT:kr.7.84575