XQEAWT-00-0000-P00000F50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 2.000
Unit Price: kr.6.47000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.13540
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.62822
Datasheet
Image for XQEAWT-00-0000-P00000F50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEAWT-00-0000-P00000F50

DigiKey Part Number
90-XQEAWT-00-0000-P00000F50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEAWT-00-0000-P00000F50
Description
XLAMP XQ-E WHITE LIGHT EMITTING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XQ-E White, Cool 6200K 2.75V 350mA 120° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
131 lm/W
Mfr
Current - Max
1.5A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
0606
CCT (K)
6200K
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Flux @ 85°C, Current - Test
126lm (122lm ~ 130lm)
Height - Seated (Max)
0.068" (1.73mm)
Current - Test
350mA
Thermal Resistance of Package
2.7°C/W
Voltage - Forward (Vf) (Typ)
2.75V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEAWT-00-0000-P00000F51Cree LED2.00090-XQEAWT-00-0000-P00000F51CT-NDkr.6.47000Parametric Equivalent
XQEAWT-H0-0000-P00000F50Cree LED090-XQEAWT-H0-0000-P00000F50TR-NDkr.5.13540Parametric Equivalent
XQEAWT-H0-0000-P00000F51Cree LED090-XQEAWT-H0-0000-P00000F51TR-NDkr.4.62822Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.62823kr.9,256.46
Manufacturers Standard Package
Unit Price without VAT:kr.4.62823
Unit Price with VAT:kr.5.78529